有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY514.470 (CNY581.3511) |
产品概述
Tough PLA is a technical PLA filament with toughness comparable to Ultimaker ABS. Ideal for reliably printing technical models at large sizes, our Tough PLA offers the same safe and easy use as regular PLA. With an impact strength similar as and higher stiffness compared to Ultimaker ABS, Tough PLA is less brittle than regular PLA and gives a more matte surface finish quality. Heat resistance is similar to standard PLA filaments, so printed parts should not be exposed to temperature above 58°C. Tough PLA is compatible with Ultimaker support materials (PVA and breakaway), giving full geometric freedom when designing parts. Applications include functional prototyping, tooling, manufacturing aids.
- More reliable than ABS for larger prints, with no delamination or warping
- 2.85 ± 0.05mm diameter
- 0.05mm maximum roundness deviation
- 750g net filament weight
- ~96m filament length
- Specific gravity is 1.22g/cm³ (ISO 1183)
技术规格
2.85mm
PLA (聚乳酸)
152°C
-
灰色
-
750g
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书