需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY491.980 (CNY555.9374) |
产品信息
产品概述
The ATSAMW25-XPRO is a SAM W25 Xplained Pro Evaluation Kit a wireless hardware platform to evaluate the SMART ATSAMW25H18-MR510PB Wi-Fi module which is based on the industry leading low power 2.4GHz IEEE ® 802.11 b/g/n Wi-Fi ATWINC1500 SoC (system on chip) combined with the ARM cortex -M0+ ATSAMD21G18A microcontroller. Supported by the Atmel studio integrated development platform, the kit provides easy access to the features of the ATSAMW25H18-MR510PB Wi-Fi module and explains how to integrate the device in a custom design. The kit includes an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMW25H18-MR510PB Wi-Fi module. The kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
- Possible power sources - external power, target USB, embedded debugger USB
- 2x mechanical buttons (user and reset button)
- One yellow user LED
- One Wi-Fi status LED
- One extension header
- Embedded debugger USB
- Target USB
- 8Mbit serial flash
- 32KHz crystal
- 12MHz crystal (EDBG)
- Supported with application examples in Atmel software framework
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
评估套件
SAMD21G18A, ATWINC1500
WiFi
-
Atmel
Wi-Fi Module
Eval Board with ATSAMW25 Module
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书