打印页面
不再進貨
产品概述
The PmodSD connects to all communication and power signals from a standard SD card and brings them out to the 2x6 pin header on the board. The pinout placement on the PmodSD is designed to readily communicate with a Digilent system board via SPI. The SPI interface standard uses four signal lines. SD cards can also be driven in a native mode that also uses the DAT1 and DAT2 signals as well as the DAT0, DAT3, CMD, and CLK signals. The WP signal can be set by a switch on the SD card to prevent the host from writing or erasing data on the card. The CD signal can be used by the host to indicate that a card is in the SD slot and is detectable.
技术规格
配件类型
数字存储卡槽
产品范围
-
适用于
Digilent 系统& 微控制器电路板
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.012247