打印页面
图片仅用于图解说明,详见产品说明。
219 有货
需要更多?
219 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY924.700 (CNY1,044.911) |
包装规格:每个
最低: 1
多件: 1
CNY924.70 (CNY1,044.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商INFINEON
制造商产品编号CY14B116N-ZSP25XI
库存编号4127816
也称为SP005643927, CY14B116N-ZSP25XI
技术数据表
存储器容量16Mbit
存储密度16Mbit
存储器组织1M x 16bit
记忆配置1M x 16bit
读取访问时间25ns
写入访问时间25ns
电源电压最小值2.7V
电源电压最大值3.6V
封装类型TSOP-II
IC 外壳 / 封装TSOP-II
针脚数54引脚
接口并行口
芯片接口类型并行
芯片安装表面安装
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
CY14B116N-ZSP25XI is a CY14B116N fast SRAM, with a non-volatile element in each memory cell. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM can be read and written an infinite number of times. The non-volatile data residing in the non-volatile elements do not change when data is written to the SRAM. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory.
- 16Mbit non-volatile static random access memory (nvSRAM)
- Hands-off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap non-volatile elements is initiated by software
- RECALL to SRAM initiated by software or power-up, high reliability
- Infinite read, write, and RECALL cycles, 1 million STORE cycles to QuantumTrap
- Sleep mode operation, low power consumption, active current of 75mA at 45ns
- Industrial temperature range from –40°C to +85°C
- 25ns speed, 54-pin TSOP II speed
- 3V voltage rating, ×16 data bus
技术规格
存储器容量
16Mbit
存储器组织
1M x 16bit
读取访问时间
25ns
电源电压最小值
2.7V
封装类型
TSOP-II
针脚数
54引脚
芯片接口类型
并行
工作温度最小值
-40°C
产品范围
-
存储密度
16Mbit
记忆配置
1M x 16bit
写入访问时间
25ns
电源电压最大值
3.6V
IC 外壳 / 封装
TSOP-II
接口
并行口
芯片安装
表面安装
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.15404