Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISF04DN-T1-GE3
Order Code3350743RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
344 In Stock
Need more?
344 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.930 (CNY6.7009) |
500+ | CNY4.700 (CNY5.311) |
1000+ | CNY4.530 (CNY5.1189) |
5000+ | CNY4.350 (CNY4.9155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY593.00 (CNY670.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISF04DN-T1-GE3
Order Code3350743RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id108A
Continuous Drain Current Id N Channel108A
On Resistance Rds(on)0.003ohm
Continuous Drain Current Id P Channel108A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.003ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.003ohm
Transistor Case StylePowerPAK 1212-SCD
Gate Source Threshold Voltage Max2.3V
Power Dissipation Pd69.4W
No. of Pins8Pins
Power Dissipation N Channel69.4W
Power Dissipation P Channel69.4W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
108A
Continuous Drain Current Id P Channel
108A
Drain Source On State Resistance N Channel
0.003ohm
Drain Source On State Resistance P Channel
0.003ohm
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Power Dissipation P Channel
69.4W
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
SVHC
Lead (07-Nov-2024)
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
108A
On Resistance Rds(on)
0.003ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212-SCD
Power Dissipation Pd
69.4W
Power Dissipation N Channel
69.4W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001