Print Page
Image is for illustrative purposes only. Please refer to product description.
2,619 In Stock
Need more?
2619 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY5.870 (CNY6.6331) |
500+ | CNY5.710 (CNY6.4523) |
1000+ | CNY5.540 (CNY6.2602) |
5000+ | CNY5.380 (CNY6.0794) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY587.00 (CNY663.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHC10H170SFJ-13
Order Code3944078RL
Technical Datasheet
Transistor PolarityComplementary Dual N and Dual P Channel
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id2.9A
Drain Source Voltage Vds P Channel100V
On Resistance Rds(on)0.111ohm
Continuous Drain Current Id N Channel2.9A
Continuous Drain Current Id P Channel2.9A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.111ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.111ohm
Gate Source Threshold Voltage Max2V
Transistor Case StyleVDFN5045
Power Dissipation Pd2.1W
No. of Pins12Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
2.9A
On Resistance Rds(on)
0.111ohm
Continuous Drain Current Id P Channel
2.9A
Drain Source On State Resistance N Channel
0.111ohm
Drain Source On State Resistance P Channel
0.111ohm
Transistor Case Style
VDFN5045
No. of Pins
12Pins
Power Dissipation P Channel
2.1W
Product Range
-
Automotive Qualification Standard
-
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
2.9A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
2.1W
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001