Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY1.350 (CNY1.5255)500+ CNY1.330 (CNY1.5029) | Min: 100 / Mult: 5 | Complementary N and P Channel | Complementary N and P Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY1.820 (CNY2.0566)500+ CNY1.210 (CNY1.3673) | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY3.490 (CNY3.9437)500+ CNY2.750 (CNY3.1075)1000+ CNY2.290 (CNY2.5877)5000+ CNY1.930 (CNY2.1809) | Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 20V | 20V | 220mA | 0.75ohm | 220mA | 220mA | 0.75ohm | Surface Mount | 0.75ohm | 4.5V | SOT-963 | 1V | 6Pins | 125mW | 125mW | 125mW | 150°C |