打印页面
产品信息
制造商MICROCHIP
制造商产品编号ATTINY406-MFR
库存编号2846921RL
技术数据表
产品范围AVR ATtiny Family ATtiny406 Series Microcontrollers
设备核心AVR
运行频率最大值16MHz
程序存储器大小4KB
针脚数20引脚
IC 外壳 / 封装VQFN-EP
输入/输出数18输入
接口I2C, SPI, UART, USART
存储器容量, RAM256Byte
ADC通道12放大器
ADC分辨率10Bit
电源电压最小值2.7V
电源电压最大值5.5V
工作温度最小值-40°C
工作温度最高值125°C
芯片安装表面安装
MCU系列AVR ATtiny
MCU系列ATtiny406
合规-
MSLMSL 1 -无限制
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
ATTINY406-MFR is an automotive tinyAVR® 406 series microcontroller using the 8-bit AVR® processor with a hardware multiplier, running at up to 16MHz and 4KB flash, 256B SRAM, and 128B of EEPROM. This uses the latest technologies from Microchip with a flexible and low-power architecture, including an event system and SleepWalking, accurate analogue features, and advanced peripherals.
- 1 RTC, 1 USART, 1 SPI, 1 TWI (I²C), 1 ADC
- 12 ADC channels, 2p/2n AC inputs, 1 window watchdog
- 18 general purpose I/O, 18 external interrupts
- Single-cycle I/O access, two-level interrupt controller, two-cycle hardware multiplier
- Power-on reset (POR), brown-out detector (BOD)
- External clock input, single-pin unified program and debug interface
- Idle with all peripherals running for immediate wake-up
- Standby, configurable operation of selected peripherals
- Sleep walking peripherals, power-down with full data retention
- 20 pin VQFN package, temperature range from -40 to 125°C
技术规格
产品范围
AVR ATtiny Family ATtiny406 Series Microcontrollers
运行频率最大值
16MHz
针脚数
20引脚
输入/输出数
18输入
存储器容量, RAM
256Byte
ADC分辨率
10Bit
电源电压最大值
5.5V
工作温度最高值
125°C
MCU系列
AVR ATtiny
合规
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
设备核心
AVR
程序存储器大小
4KB
IC 外壳 / 封装
VQFN-EP
接口
I2C, SPI, UART, USART
ADC通道
12放大器
电源电压最小值
2.7V
工作温度最小值
-40°C
芯片安装
表面安装
MCU系列
ATtiny406
MSL
MSL 1 -无限制
相关产品
找到 6 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000907