产品概述
The HEDS-9140 series 3-channel Optical Incremental Encoder modules used with a code-wheel, these modules detect rotary position. Due to a highly collimated light source and unique photo detector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family. It has two channel quadrature outputs plus a third channel index output. This index output is a 90 electrical degree high true index pulse which is generated once for each full rotation of the code-wheel. It is designed for use with a HEDS-5140 code-wheel which has an optical radius of 11.00mm (0.433-inch). The quadrature signals and the index pulse are accessed through five 0.025" square pins located on 0.1" centres.
- Dual channel quadrature output with index pulse
- Easy to mount
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
技术规格
光学
512PPR
垂直
正交
HEDS-9X4X
-
无轴
-
5.5V
100°C
焊接引脚
增量
24棘爪
无按钮开关
底板安装
30000rpm
3放大器
-
4.5V
-40°C
-
No SVHC (10-Jun-2022)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书