您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

 
 

BK894 - 

LCR仪表, 台式, 500 kHz, 0.1 Gohm

BK894 - LCR仪表, 台式, 500 kHz, 0.1 Gohm
BK894 - LCR仪表, 台式, 500 kHz, 0.1 Gohm
BK894 - LCR仪表, 台式, 500 kHz, 0.1 Gohm
BK894 - LCR仪表, 台式, 500 kHz, 0.1 Gohm

图片仅用于图解说明,详见产品说明。

制造商产品编号:
BK894
库存编号
2717335
也称为:
894
技术数据表:
BK894   Datasheet
查看所有技术文档

产品信息

:
台式
:
500kHz
:
-
:
-
:
0.1Gohm
:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

产品概述

The BK894 and BK895 are high accuracy LCR meters capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20 Hz to 500 kHz or 1 MHz respectively. These LCR meters provide flexible AC and DC test signal configuration. AC test signal voltage is variable from 5 mVrms to 2 Vrms, the AC current is adjustable up to 66.7 mArms, depending on the AC impedance selected, and a DC bias signal can be added. The vivid 4.3-inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy Zoom feature that enlarges the measured values to full screen. With a basic accuracy of 0.05%, auto level control (ALC), open / short / load correction and cable length compensation, these meter are perfect tools for R&D, manufacturing and quality control applications.
  • AC test signal voltage adjustable up to 2 Vrms
  • 3 AC current ranges, selectable via 30 ohm, 50 ohm or 100 ohm internal AC impedance
  • 30 ohm setting provides up to 66.7 mArms of drive current, sufficient for larger inductors and transformers
  • Built-in DC bias source adjustable from -5V to +5V / -50 mA to +50 mA
  • Fast measurement speed up to 13 ms/reading to increase manufacturing throughput
  • 201-point programmable list sweep function providing ability to sweep frequency, AC and DC bias voltage/current levels
  • Auto-level control to maintain the measurement signal applied to the DUT at a constant level
  • Test signal voltage and current monitoring
  • BIN comparator function to sort components in up to 10 bin locations
  • 1 m and 2 m cable compensation
  • 4-terminal fixture and Kelvin clip test leads included
  • Transformer test function with optional transformer test fixture TL89T1
  • Versatile trigger functionality (internal, external, bus and manual)
  • Standard USB, RS232, LAN, and GPIB (895 only) interface for remote control using SCPI commands

应用

测试与测量

内容

894 LCR meter, AC power cord, 4 wire Kelvin clip test lead, 4 terminal test fixture, Shorting bar, Certificate of calibration, Test report.

也称为

894

BK894 的替代之选

比较选定的物品
制造商产品编号
库存编号
制造商 / 说明
库存数
价格(含增值税)
数量

关联产品

比较选定的物品

相关搜索

3 有货

3 可于 4 至 5 个工作日内送达
 
查看库存和交货日期

2 将于 20-4-4 交货

更多现货于本周 20-4-20 开始发售

CNY27,531.57 ( CNY31,110.67  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价格(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY27,531.57 (CNY31,110.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 延期发货 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --

社区

想查看来自其他客户的有关此产品的信息?

 阅读我们社区成员的讨论内容、博客、文档。

过滤器:

选择您想要查看的文件类型并单击“应用过滤器”按钮
向我们的专家提出问题发起讨论,并获得供应商专家和我们社区的伙伴工程师的回应。