打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,520.820 (CNY1,718.5266) |
包装规格:每个
最低: 1
多件: 1
CNY1,520.82 (CNY1,718.53 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商BLOCK
制造商产品编号STEU500/24
库存编号1131587
产品范围STEU Series
技术数据表
机箱安装变压器类型开放式控制和安全隔离
初级电压230V, 400V
次级电压2 x 12V
额定功率500VA
频率范围50Hz / 60Hz
绕组类型双初级, 双次级
额定电流41.6A
变压器端子弹簧接线端子
隔离电压-
产品范围STEU Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is designed to supply control systems according to EN60204. As a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Very good corrosion protection and low noise thanks to vacuum impregnation
- Very good switch-on behaviour thanks to reduced starting currents
- Dual input voltage 230 and 400 Vac
- Primary side ±15 V tappings for voltage adjustment
- Quick to cable up thanks to the use of spring-clamp terminals
- High power density due to a compact construction design
- Contact protected screw connection terminals complying with UVV BGV A21
- Simple mounting thanks to robust metal footplate with oval slots
技术规格
机箱安装变压器类型
开放式控制和安全隔离
次级电压
2 x 12V
频率范围
50Hz / 60Hz
额定电流
41.6A
隔离电压
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
初级电压
230V, 400V
额定功率
500VA
绕组类型
双初级, 双次级
变压器端子
弹簧接线端子
产品范围
STEU Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):6.8