打印页面
已停产
产品概述
The HEDS-9200#360 is a 2-channel Linear Optical Incremental Encoder module operated in conjunction with a code-strip, this module detects linear position. Due to a highly collimated light source and unique photo-detector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and the single 5V supply input are accessed through four 0.025-inch square pins located on 0.1-inch centres.
- High performance
- High resolution
- Easy to mount
- No signal adjustment required
- Insensitive to mechanical disturbances
- Small size
- Dual channel quadrature output
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
编码器技术
光学
编码器分辨率
360LPI
方向
垂直
编码器输出
正交
产品范围
HEDS-9200
旋转寿命
-
轴类型
无轴
轴直径
-
电源电压最大值
5.5V
工作温度最高值
100°C
终端
焊接引脚
编码器类型
增量
棘爪数量
24棘爪
按钮开关
无按钮开关
编码器安装
通孔
旋转速度最大
-
通道数
2放大器
轴长 - 公制
-
电源电压最小值
4.5V
工作温度最小值
-40°C
IP密封等级
-
SVHC(高度关注物质)
No SVHC (10-Jun-2022)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.018144