打印页面
图片仅用于图解说明,详见产品说明。
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,264.020 (CNY2,558.3426) |
包装规格:每个
最低: 1
多件: 1
CNY2,264.02 (CNY2,558.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商STARTECH
制造商产品编号4K70IC-EXTEND-HDMI
库存编号4339232
也称为GTIN UPC EAN: 0065030899208
技术数据表
延伸类型HDMI通过CAT5/CAT6
产品范围-
插头类型英国
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The Startech 4K70IC-EXTEND-HDMI is a UHD HDMI extender that supports resolutions up to 4K @60Hz with zero latency over a standard network cable. Easily extend HDMI video signals up to 70m over standard Cat5e/Cat6 Ethernet cabling. The extender also supports HDMI 2.0 and 4:4:4 chroma subsampling to ensure clear and stable video output. Supplied as a kit with transmitter, receiver and IR cables for a complete point-to-point solution.
- Extend high definition HDMI signals over standard Cat5e or Cat6 networking cable
- Supports 4K (4096x2160 @60Hz) video signal and 7.1 channel audio up to a range of 70m
- Additional HDMI output on transmitter for local viewing
- HDMI or S/PDIF audio output, supports DTS and Dolby Digital audio formats
- PoC support allows you to power transmitter and receiver from a single PSU at the transmitter side
- IR Blaster & receiver included to allow control of source device from receiver
- Durable metal housing with 8kV air and 6kV contact ESD protection
- No IP configuration, software or drivers required for use
- Dimensions (HxWxD): 26x106x99mm
- 2 Year manufacturer warranty
内容
Transmitter, receiver, AC adaptor, IR blaster, IR receiver, mounting kit and user guide
技术规格
延伸类型
HDMI通过CAT5/CAT6
插头类型
英国
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.86