有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY2,510.980 (CNY2,837.4074) |
产品信息
产品概述
The IP TP media coupler KSR-01IP is a KNXnet/IP routing and tunneling device and works as KNX IP line/area coupler. No need to have an external power supply for powering. The ability to address all bus devices in the KNX bus system makes network operations less time-consuming. Operational and filtering states, malfunction and faulty communication are indicated by LEDs. The device is UPnP and its firmware can be updated via the built-in web front-end page The KSR-01IP connects Ethernet/KNX IP and KNX TP two media for commissioning, addressing, parameters setting, visualisation and diagnostic operations between devices on the KNX bus. KSR-01IP is able to filter the traffic according to the installation place in the bus system hierarchy and according to the built-in filter tables for group oriented communication. Configuring from the subline can be blocked. Message filtering can be temporarily deactivated anytime via a button press on the device. The time to switch back to normal operation is ETS configurable. If necessary temporary access to other lines is possible also without download from the ETS.
- KNX IP / TP routing
- 4x KNX IP I TP tunnelings
- No additional externl power supply required
- Universal plug and play
- Telegram filtering
- Built-in web front-end page
- 3-years warranty
技术规格
-
-
-
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书