打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY885.090 (CNY1,000.1517) |
5+ | CNY867.390 (CNY980.1507) |
10+ | CNY849.690 (CNY960.1497) |
包装规格:每个
最低: 1
多件: 1
CNY885.09 (CNY1,000.15 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MAXON MOTOR
制造商产品编号367661
库存编号2452178
产品范围DEC Module 24/2
技术数据表
控制/驱动类型1象限控制器
兼容电机类型永磁电机
输出电流最大值3A
电源电压最小值8VDC
电源电压最大值24VDC
产品范围DEC Module 24/2
产品概述
The 367661 is a 1-quadrant Amplifier for controlling EC motors with Hall sensors with a maximum output of 48 watts. The basic function of EC motors electronics is the electronic commutation of the motor winding. Simple speed controls are possible with hall sensors. A further distinction is made between open or closed loop speed controls. The 1-Q amplifier functions in motor operation and direction reverse via digital signal. The motor shaft can be enabled or disabled. It has adjustable maximum current limitation. Set value speed input through external analogue voltage and status indicator with "Ready"-Output.
- Digital Speed Control or Open Loop Speed Control Operation can be Preset by a Digital Signal
- Excellent Price-performance Ratio
- Miniaturized Open Electronics Board
- Direction of Rotation Preset by a Digital Signal
- Power Amplifier is Protected Against Thermal Overload and the Control Inputs Against Overvoltage
技术规格
控制/驱动类型
1象限控制器
输出电流最大值
3A
电源电压最大值
24VDC
兼容电机类型
永磁电机
电源电压最小值
8VDC
产品范围
DEC Module 24/2
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.2