打印页面
不再進貨
产品概述
The 601112138 is a G3/8-inch mini-type Ball Valve with PTFE (virgin) seats and NBR seals. It is made of nickel-plated brass body. It is ideally suited for most general purpose applications. The 3-way precision engineered shutoff ball valve with actuator interface conforming to ISO 5211 for rotary actuators. It features compressed air, water, inert gases and any other fluid compatible with the valve materials.
- Easy installation, simple operation and maintenance-free
- Full bore passage giving minimum flow resistance
- Minimum resistance to fluid flow
- Positive quick open/shut action
- Flow in either direction
- Wide pressure and temperature range
- ISO 228/1 Thread standard
技术规格
阀门类型
迷你球
气动连接
G3/8
流速
-
气动连接方式
内螺纹
工作温度最高值
90°C
产品范围
6011
阀功能
2/2路
操作压力最大值
10bar
气动安装类型
-
工作温度最小值
-10°C
操作压力最小值
400mbar
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.086