需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY29,327.900 (CNY33,140.527) |
产品信息
产品概述
The HMIGTO5310 is a 10.4-inch 640x480-pixel VGA TFT advanced Touch Screen Panel, ideal optimized terminal that does not compromise features or performance. The energy efficient LED backlight uses 55% less energy compared to HMI using compact fluorescent. Additional dimming and screen saver can save even more. The 65K color TFT screen provides excellent color and a wide viewing angle for a clear picture of machine or process. LED backlight allows energy saving and dimming functionality. Embedded Ethernet provides easy integration into IT structure as well as remote viewing and control. The USB 2.0 and mini USB allows easy connection to peripherals, expanded storage, screen updates and maintenance.
- PPT front and enclosure
- 96MB Flash (EPROM) memory description
- 512kB Internal RAM (SRAM) data backed up
技术规格
TFT LCD彩色
640 x 480 像素
19.2VDC
0°C
-
272.5mm x 214.5mm
10.4"
28.8VDC
55°C
No SVHC (15-Jan-2019)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书