打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY487.650 (CNY551.0445) |
| 5+ | CNY477.900 (CNY540.027) |
| 10+ | CNY468.150 (CNY529.0095) |
包装规格:每个
最低: 1
多件: 1
CNY487.65 (CNY551.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Lascar's SGD 21-B is a low cost, ultra low power, sunlight readable, single channel voltmeter with a sleek monochrome e-paper dot matrix display. The display works with free PanelPilot B configuration software (available for Windows 7, 8 and 10) providing six analogue and digital voltmeter Apps which can then be customised to suit individual applications. Elements of each configuration that can be changed in software include custom labels, scaling and alarms. A splashscreen can be added to display on power-up.
- 2.1" e-paper dot matrix display
- Use PanelPilot B software to setup and customise the display
- 6 voltmeter configurations included for free
- Reflective e-paper technology is sunlight readable and ultra low power
- Two alarms available for configuration during software set-up
- Configurable digital I/O pin
- IP54 rating on front panel
技术规格
电源电压最小值
4VDC
背光颜色
-
显示尺寸
48.3mm x 23.7mm
面板开孔高度
34mm
面板切割孔直径
-
工作温度最高值
40°C
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
电源电压最大值
9VDC
数字/字母位数
-
屏幕尺寸
2.1"
面板切割孔宽度
70mm
工作温度最小值
0°C
产品范围
PanelPilot B Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.038