打印页面
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,650.640 (CNY1,865.2232) |
包装规格:每个
最低: 1
多件: 1
CNY1,650.64 (CNY1,865.22 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商SEEED STUDIO
制造商产品编号110070048
库存编号4200181
技术数据表
电源电压最小值-
电源电压最大值-
背光颜色-
数字/字母位数-
显示尺寸-
屏幕尺寸5"
面板开孔高度-
面板切割孔宽度-
面板切割孔直径-
工作温度最小值0°C
工作温度最高值70°C
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
reTerminal is a Raspberry Pi all-in-one board, powered by Raspberry Pi Compute Module 4(CM4) module, integrated with one IPS panel type multi-touch screen, carried with dual-band 2.4GHz/5GHz Wi-Fi & Bluetooth 5.0, pre-installed Raspberry Pi-based Linux system, provided storage 4 GB RAM and 32 GB eMMC. By designing in modularization, the board is equipped with multiple accessible components and high-speed connectors. It can be neatly inputted home assistance and individual AI development applications, also performing industrial-level functions suitable for being an industrial facility.
- Powered by RPi CM4 32GB, integrated with IPS multi-touch screen, dual-band Wi-Fi & Bluetooth
- Featuring industrial high-speed expansion interface and 40-Pin Raspberry Pi compatible header
- Equipped USB type-A ports, gigabit Ethernet, micro-HDMI, micro-SD card slot, MIPI camera interface
- It also equipped with light sensor, accelerometer, buzzer, RTC and programmable buttons
内容
reTerminal CM4 x1, Screw driver x1.
技术规格
电源电压最小值
-
背光颜色
-
显示尺寸
-
面板开孔高度
-
面板切割孔直径
-
工作温度最高值
70°C
SVHC(高度关注物质)
To Be Advised
电源电压最大值
-
数字/字母位数
-
屏幕尺寸
5"
面板切割孔宽度
-
工作温度最小值
0°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.4