需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY804.510 (CNY909.0963) |
5+ | CNY776.360 (CNY877.2868) |
10+ | CNY740.140 (CNY836.3582) |
产品信息
产品概述
The DPM950S is a 200mV Large LCD Voltmeter features a 3-1/2-digit LCD with 19mm digit height and LED backlighting. With 200mVDC full scale reading, auto-zero and auto-polarity, this meter plugs directly into a 16-way IDC socket and can be fitted into a panel via the bezel, window and clips provided. This is a popular part, normally stocked in high quantity and suitable for new designs. Very low current consumption results in a long battery life and makes this ideal for portable equipment. For low light viewing, a long life LED backlight is fitted. The meter is housed in a robust carrier which can be bolted in place or panel mounted using the bezel, window and clips provided.
- Single rail version
- Alarm annunciator
- IDC interface
- 3 Samples/sec rate
技术规格
3.5VDC
0.48"
72mm
50°C
6.5VDC
40mm
0°C
No SVHC (07-Nov-2024)
技术文档 (1)
DPM950S 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书