打印页面
26 有货
需要更多?
26 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY415.110 (CNY469.0743) |
5+ | CNY402.100 (CNY454.373) |
10+ | CNY389.280 (CNY439.8864) |
20+ | CNY377.850 (CNY426.9705) |
包装规格:每个
最低: 1
多件: 1
CNY415.11 (CNY469.07 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MASCOT
制造商产品编号3745040000
库存编号3267250
产品范围3745 Series
技术数据表
电池充电器类型开关模式
电池技术锂离子
电源电压264VAC
电池尺码-
电池IEC码-
电池NEDA码-
产品范围3745 Series
插头类型-
SVHC(高度关注物质)No SVHC (10-Jun-2022)
产品概述
Developed by Mascot, exclusively for the Varta range of EasyPack Li-Ion batteries, the model 3745 “Mousetrap” charger offers a single solution for externally charging 4 different EasyPack batteries. This stylish new desktop battery charger, designed as part of Mascot’s new Blueline series, automatically detects which battery is inserted and varies the charge parameters accordingly. Suitable for charging the Varta EasyPack S, L, XL and PLUS batteries. Mascot’s “Mousetrap” EasyPack charger is certified to the latest IEC60601-1 medical safety (3.1) and EMC (Ed.4) standards, plus it’s CE-marked and UL approved, with 90-264V AC input, offering worldwide compliance
- 3-stage, microprocessor-controlled charge profile for optimal battery performance
- Universal input for worldwide use
- Automatic battery temperature monitoring and control to prevent charging of cold/warm batteries
- Wake-up and low current start-up of deeply discharged batteries
- Sophisticated 3-colour LED indicator light for charge/standby/error status
- 4000VAC / 5700VDC primary to secondary Class II insulation for complete safety
- Fully protected against reverse polarity and short-circuit proof, providing ultimate reliability
技术规格
电池充电器类型
开关模式
电源电压
264VAC
电池IEC码
-
产品范围
3745 Series
SVHC(高度关注物质)
No SVHC (10-Jun-2022)
电池技术
锂离子
电池尺码
-
电池NEDA码
-
插头类型
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Estonia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Estonia
进行最后一道重要生产流程所在的地区
税则号:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.19