有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY243.510 (CNY275.1663) |
10+ | CNY207.360 (CNY234.3168) |
20+ | CNY191.880 (CNY216.8244) |
50+ | CNY185.120 (CNY209.1856) |
200+ | CNY165.240 (CNY186.7212) |
产品概述
2-2205129-3 is a industrial mini I/O type-I pigtail cable assembly. This industrial mini I/O cable assembly, a reliable and space saving I/O solution for industrial environments that provides innovative and time-saving wire-termination. At a quarter of the size of conventional RJ45 plugs, the industrial mini I/O connector provides the ability to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of industrial and high vibration environments, enabling increased productivity through a reliable connection. The industrial mini I/O cable assemblies come in a variety of cable versions, including a mini I/O to industrial RJ45 cable assembly. These cable assemblies support design flexibility across a broad range of application needs, from providing protection in harsh environments to allowing for the use of high flexible cables inside the cabinet.
- Provide a reliable connection in harsh industrial and vibration-prone environments
- Prevent miss-matching with the keying interface
- 8 position connector
- 1Gb/s data rate
- Copper alloy with gold plating contact
- Thermoplastic housing
- HiFlex multipurpose 70° C PUR cable, 2metre length
- 26AWG, .129mm², twisted pair shielded black cable
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
迷你输入 I型
6.6ft
黑色
No SVHC (21-Jan-2025)
自由末端
2m
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书