打印页面
42 有货
1 您现在可以预订货品了
14 件可于 3-4 个工作日内送达(新加坡 库存)
28 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,484.640 (CNY1,677.6432) |
包装规格:每个
最低: 1
多件: 1
CNY1,484.64 (CNY1,677.64 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商LOCTITE
制造商产品编号248, 19G
库存编号1370100
产品范围LOCTITE 248
技术数据表
胶粘剂类型螺纹锁固
强度中等强度
粘度-
封口颜色蓝色
分装方法粘帖
容积-
重量19g
产品范围LOCTITE 248
SVHC(高度关注物质)To Be Advised
产品概述
LOCTITE 248 is a general purpose threadlocker with medium bond strength. This product is available in a convenient stick format. This threadlocker secures and seals bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.
- Convenient stick format prevents dripping
- Works on all metals, including passive substrates (e.g. stainless steel, aluminium, plated surfaces)
- Permits disassembly with hand tools
- Breakaway torque M10 bolts: 17Nm
- Fixture time steel: 5 min
- Fixture time stainless steel: 20 min
- Supplied in a 9g stick
注释
Threadlocking Adhesive - medium strength. Non-drip. Easy-to-use stick. Suitable for all metal threaded assemblies.
技术规格
胶粘剂类型
螺纹锁固
粘度
-
分装方法
粘帖
重量
19g
SVHC(高度关注物质)
To Be Advised
强度
中等强度
封口颜色
蓝色
容积
-
产品范围
LOCTITE 248
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.025