打印页面
图片仅用于图解说明,详见产品说明。
44 有货
需要更多?
44 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY362.860 (CNY410.0318) |
3+ | CNY302.400 (CNY341.712) |
10+ | CNY271.100 (CNY306.343) |
25+ | CNY242.460 (CNY273.9798) |
75+ | CNY230.320 (CNY260.2616) |
包装规格:每个
最低: 1
多件: 1
CNY362.86 (CNY410.03 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP001009
库存编号3227160
技术数据表
产品范围Multicomp Pro Circuit Breakers
额定电流25A
位数1位
输入电压 VAC-
中断容量3kA
跳电时间3.5s
电介质强度-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
Circuit breakers are a cost-effective method to ensure repeatable, reliable circuit protection. Meant to assist with systems that may be exposed frequently to overcurrents, or where replacing fuses may not be feasible, these products are critical components for protecting wiring, electrical equipment, and vehicle subsystems. Available in multiple current ratings, our Hi-Amp Circuit Breakers are a flexible solution to accomodate many applications.
- These Type III breakers feature large trip button for immediate circuit interruption.
- RoHS Compliant and UL 94VO (Thermoset).
- Operating temperature: -30 °C to 80 °C
- Storage temperature: -30 °C to 140 °C
- Water Resistance: SAE J553 (Salt Fog)
- Interrupt Rating: 2000A/32VDC
- Vibration Resistance: SAE J553
- Ignition Protection: SAE J1117 and J1625
- IMounting: 2x Ø6.60 and 1/4"-28 Stud
注释
Allow 70VDC pass to 200%. Typically used in DC power systems in marine, truck, RV application, add-on protection for accessories.
技术规格
产品范围
Multicomp Pro Circuit Breakers
位数
1位
中断容量
3kA
电介质强度
-
额定电流
25A
输入电压 VAC
-
跳电时间
3.5s
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.125