有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.300 (CNY3.729) |
| 5000+ | CNY3.120 (CNY3.5256) |
产品信息
产品概述
The SP3011 series TVS Diode Array integrates six channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode to provide protection for USB 3.0 ports that may experience destructive electrostatic discharges (ESD). The high density array can safely absorb repetitive ESD strikes at the maximum level specified in the IEC61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. It's extremely low loading capacitance makes it ideal for protecting any high-speed signal pins.
- ESD, IEC61000-4-2, ±8kV contact, ±15kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5, 3A (8/20μs)
- 0.4pF per I/O Low capacitance
- 0.1µA at 5V Low leakage current
- -40 to 125°C Operating temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
12.5V
14引脚
-
AEC-Q101
µDFN
6V
SPA SP3011 Series
No SVHC (15-Jan-2019)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书