100 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY73.190 (CNY82.7047) |
10+ | CNY71.000 (CNY80.230) |
50+ | CNY68.860 (CNY77.8118) |
100+ | CNY66.790 (CNY75.4727) |
250+ | CNY64.790 (CNY73.2127) |
产品信息
产品概述
UTS7103P is a UTS series jam nut receptacle with 3 contacts. Ideal for outdoor and indoor dynamic applications requiring continuous underwater immersion, routine pressure washing and dust protection. No mechanical deterioration or important colour variation after 5 years of exposure in natural environment and F1 rated per UL 746C. With only 1/3 twist of the bayonet coupling system, connectors are mated with audible "click" and tactile feel to confirm proper mating. This mating feature eliminates connection uncertainty and reduces time and labour during installation. Power supply and signal transmission can be combined in a unique interconnect solution to reduce system complexity and minimize component and installation costs. Typical application includes energy power, off-road - mining - railway, building automation and control, instrumentation measurement, telecom data infrastructure, stage - light.
- Without backshell
- IP68/69K dynamic mated and unmated, mixed power and signal layouts
- Copper alloy contact material with gold contact plating
- UL 1977 (E169916), CSA C22.2 n°182.3 - certificate ECBT8, file number: E169916 qualified
技术规格
圆形工业
锁紧螺母插座
PCB引脚, 无触芯
热塑性主体
铜合金
No SVHC (17-Jan-2022)
Trim Trio UTS系列
3触点
卡口
-
金
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书