打印页面
6,220 有货
需要更多?
6220 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
10+ | CNY2.190 (CNY2.4747) |
25+ | CNY1.840 (CNY2.0792) |
100+ | CNY1.790 (CNY2.0227) |
包装规格:每个
最低: 10
多件: 10
CNY21.90 (CNY24.75 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
36152 is a PIDG closed ring tongue terminal. It is designed for uniform reliability in the harshest circuit environments, especially where high vibration and wire movement are factors. It consists of a nylon or PVC insulated body, plus a metal sleeve that crimps to the wire insulation for added support. The wire barrel design is vibration resistant and supports the wire to bend in any direction without damaging the wire insulation or conductor. Typical applications are instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace, and appliances.
- Body has inner serrations for maximum electrical contact and tensile strength
- UL/CSA listed
- 300V voltage rating
- Tin terminal plating material
- 12 to 16AWG wire size
- 0.8inch product length
- 105°C operating temperature
- Compatible insulation diameter is 0.14inch maximum
技术规格
螺栓尺寸 - 公制
M3.5
电线尺寸, AWG 最大值
16AWG
产品范围
PIDG
绝缘材料
尼龙 (聚酰胺)
螺栓尺寸 - 英制
#6
导体横截面积
1.65mm²
绝缘体颜色
红色
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
36152 的替代之选
找到 8 件产品
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.005897