打印页面
图片仅用于图解说明,详见产品说明。
234 有货
需要更多?
234 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY80.450 (CNY90.9085) |
包装规格:每个
最低: 1
多件: 1
CNY80.45 (CNY90.91 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号DB13W3SA00LF
库存编号1097939
产品范围FCI DW
技术数据表
产品范围FCI DW
插入装置DB-13W3
触芯数量13触点
触芯类型10信号, 3电源
接触终端类型焊接杯
连接器安装电缆安装
连接器主体材料钢主体
触点材料黄铜
触芯镀层镀金触芯
SVHC(高度关注物质)Lead (17-Jan-2023)
产品概述
The DB13W3SA00LF is a D-sub Power Board Mount Connectors are one of the most popular input/output interconnects. It offers a wide range of D-sub miniature connectors to meet various design requirements including those in harsh environment. It also offers full power and mixed power versions which has been specifically developed for power applications in industrial and telecom market segment. PC board connectors are delivered with preloaded power contacts (10 - 40A). Cable crimp and solder power contacts are delivered with colour code plastic clips for easy wire gauge identification.
- Most popular Rugged and sturdy I/O connector
- Supports the need for polarisation
- Interchangeable and intermateable with other makes
- For signal and high-end applications
- Answer to the increasing need for higher density packaging
- Suitable for high current application
- Applied cost is lower than SMT process
- Traditional wave soldering can be avoided
- Most popular rugged and sturdy I/O connector
- Higher product quality ensured
- No re-design of the board in pin-in-paste
- PiP uses through hole pins and metal pegs
- Wide variety of choices for secure connection
- Supports cable connection, prevents risks of pulling up and accidental unmating
- ≥5000MΩ Insulation resistance
- ≤7.3mΩ Contact resistance
- 7.5A Current rating
- -55 to 125°C Temperature range
技术规格
产品范围
FCI DW
极性
插座
触芯类型
10信号, 3电源
连接器安装
电缆安装
触点材料
黄铜
SVHC(高度关注物质)
Lead (17-Jan-2023)
插入装置
DB-13W3
触芯数量
13触点
接触终端类型
焊接杯
连接器主体材料
钢主体
触芯镀层
镀金触芯
相关产品
找到 5 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.01017