打印页面
图片仅用于图解说明,详见产品说明。
68 有货
需要更多?
68 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY47.930 (CNY54.1609) |
10+ | CNY40.740 (CNY46.0362) |
25+ | CNY38.190 (CNY43.1547) |
50+ | CNY36.370 (CNY41.0981) |
100+ | CNY34.630 (CNY39.1319) |
300+ | CNY32.050 (CNY36.2165) |
500+ | CNY30.920 (CNY34.9396) |
1000+ | CNY29.440 (CNY33.2672) |
2500+ | CNY27.610 (CNY31.1993) |
包装规格:每个
最低: 1
多件: 1
CNY47.93 (CNY54.16 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
3M™ power clamp wire mount plug, 358 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 20 to 18AWG and requiring 250V, 6.0-10.0A max. Common applications are field networking systems.
- Wire mount plug utilizing IDC technology
- Easy, labour saving and reliable termination
- Easy field termination with No special tooling or wire preparation – No stripping or tinning
- Semi-transparent color-coded covers for wire inspection and wire retention
- Robust Latching mechanism maintains a reliable interconnection in demanding field applications
- Requires only one hand to mate and unmate for field maintenance ease
- Integrated dust cover provides secure locking mechanism
- Polarization ensures proper interconnecting of mated pairs
- Quick Insertion panel mount option
- Compatible with CC-Link communication interconnect standard
技术规格
IDC连接器类型
IDC插头
节距
3mm
触芯数量
5触点
触点材料
铜合金
产品范围
Power Clamp 358 Series
触芯类型
公
排数
1排
连接器安装
电缆安装
触芯镀层
镀金触芯
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.002268