有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY268.650 (CNY303.5745) |
| 5+ | CNY248.490 (CNY280.7937) |
| 10+ | CNY228.330 (CNY258.0129) |
| 25+ | CNY214.040 (CNY241.8652) |
| 50+ | CNY203.830 (CNY230.3279) |
| 100+ | CNY199.760 (CNY225.7288) |
产品信息
产品概述
The 172832-0001 is a 252 Contact NeoPress High-Speed Mezzanine Connector. The Modular NeoPress High-Speed Mezzanine System enables design flexibility with patent-pending modular triad wafer design offers high-speed differential pairs that can be tuned to 85- or 100-Ohm impedances provides a customized system for design flexibility. High-speed triad wafers comprise three pins per differential pair (two signal pins and one shielded ground pin) provide standalone 28+ Gbps fully shielded differential pairs with dedicated grounds. Proven Impel press-fit compliant-pin termination design with data rates up to 28 Gbps enables solderless termination with easy board rework without sacrificing data speed.
- 84 Triads (6x14)
- Current Rating: 1A
- Voltage Rating: 30VAC (RMS)
技术规格
插座
6排
通孔安装
镀金触芯
No SVHC (25-Jun-2025)
3.5mm
252触点
铜合金
NeoPress 172832
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书