有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY320.060 (CNY361.6678) |
产品信息
产品概述
The 6378G1 is a Connector Kit with 2-pole housing, 175A contacts and auxiliary contacts. The innovative SBX® connector provides reliability, design flexibility and safety for products' manufacture, installation and maintenance. APP's 2-pole connector is available with a 175A rating, 600V continuous AC or DC operation. The SBX® connector for many applications and wire sizes, 1/0 or 35mm. Mechanical keys ensure connectors will only mate with connectors of the same color. Different color housings are selected to identify voltages, thus preventing mismatching of the power supply system.
- Mechanical keyed housings - Prevents accidental mating of components
- Auxiliary contacts - Provides ability to incorporate a secondary sensor control circuit
- Optional mechanical release - Aids mating and unmating for high cycle battery charging
内容
Powerpole auxiliary connector, SBX 175 Housing, (2) SBE 160/SB 175 Series power wire contacts.
技术规格
SB175
插头, 插座
压接
电缆安装
铜合金
2触点
-
1排
镀银触芯
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书