开启式电机:
找到 8 件产品查看
采购
工程师
制造商
电压范围
风扇框架类型
标称额定AC电压
额定输入功率
最大叶轮尺寸
外部深度
轴承类型
额定速度
电源连接类型
额定电流
额定功率
输出功率
外壳材料
IP密封等级
工作温度最小值
工作温度最高值
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY383.400 (CNY433.242)5+ CNY362.520 (CNY409.6476)10+ CNY341.640 (CNY386.0532) | 最少:1 / 多个:1 | 220V AC to 240V AC | Rectangular with Rounded Ends | - | 95W | 300mm | 110mm | - | - | 3 Lead Wires | - | 95W | 25W | - | IP42 | -30°C | - | OAM Series | |||||
每个 | 1+ CNY278.840 (CNY315.0892)5+ CNY271.560 (CNY306.8628)10+ CNY264.280 (CNY298.6364)20+ CNY256.990 (CNY290.3987) | 最少:1 / 多个:1 | - | Rectangular with Rounded Ends | 230V | 73W | 250mm | 103mm | Ball Bearing | - | 3 Lead Wires | - | 73W | - | - | IP42 | -30°C | 60°C | OAM Series | |||||
每个 | 1+ CNY243.860 (CNY275.5618)5+ CNY237.050 (CNY267.8665)10+ CNY230.240 (CNY260.1712)20+ CNY223.420 (CNY252.4646) | 最少:1 / 多个:1 | - | Rectangular with Rounded Ends | - | 40W | - | 90mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 40W | - | - | IP42 | -30°C | 60°C | OAM Series | |||||
每个 | 1+ CNY255.520 (CNY288.7376)5+ CNY244.430 (CNY276.2059)10+ CNY233.340 (CNY263.6742)20+ CNY224.490 (CNY253.6737) | 最少:1 / 多个:1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | - | 230mm | 90mm | - | - | - | - | 38W | - | - | - | -30°C | 60°C | - | |||||
每个 | 1+ CNY255.520 (CNY288.7376)5+ CNY244.430 (CNY276.2059)10+ CNY233.340 (CNY263.6742)20+ CNY224.490 (CNY253.6737) | 最少:1 / 多个:1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 90mm | Ball Bearing | - | 3 Lead Wires | - | 40W | - | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
每个 | 1+ CNY304.850 (CNY344.4805)5+ CNY276.590 (CNY312.5467)10+ CNY248.330 (CNY280.6129)20+ CNY235.390 (CNY265.9907) | 最少:1 / 多个:1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | 250mm | 94mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 60W | 16W | Die Cast Aluminium | - | -30°C | - | OAM Series | |||||
每个 | 1+ CNY224.810 (CNY254.0353)5+ CNY215.030 (CNY242.9839)10+ CNY205.250 (CNY231.9325)20+ CNY197.480 (CNY223.1524) | 最少:1 / 多个:1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | - | 85mm | - | - | 3 Lead Wires | - | 33W | 5W | - | IP42 | -30°C | 60°C | - | |||||
每个 | 1+ CNY351.930 (CNY397.6809)5+ CNY339.800 (CNY383.974)10+ CNY327.670 (CNY370.2671) | 最少:1 / 多个:1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 123mm | Ball Bearing | - | 3 Lead Wires | 600mA | 120W | - | Die Cast Aluminium | IP42 | - | 60°C | OAM Series |