打印页面
产品信息
制造商产品编号LFSPXO025558
库存编号2675742
产品范围CFPS-39 Series
也称为LFSPXO025558Reel
技术数据表
额定频率24MHz
频率稳定度 + / -50ppm
振荡器封装SMD, 3.2mm x 2.5mm
额定电源电压3.3V
产品范围CFPS-39 Series
工作温度最小值-40°C
工作温度最高值85°C
振荡器输出兼容性CMOS
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
- Alphanumeric / character LCD module
- 4 lines of 16 characters - 4 x 16 also referred to as 16 x 4
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Transflective technology, generally for indoor and outdoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Cyrillic (Russian) font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top left) connection, 2.54mm pitch
技术规格
额定频率
24MHz
振荡器封装
SMD, 3.2mm x 2.5mm
产品范围
CFPS-39 Series
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
频率稳定度 + / -
50ppm
额定电源电压
3.3V
工作温度最小值
-40°C
振荡器输出兼容性
CMOS
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.5