需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,105.270 (CNY1,248.9551) |
产品概述
A highly extensible platform for application development of QN9080SIP development kit enabled by QN9080SIP built on QN9080 Bluetooth MCU and NT3H2211 NTAG® supporting Bluetooth 5, generic FSK and NFC. The QN9080SIP also integrates 32MHz and 32KHz crystals, RF matching and 2.4GHz antenna. The QN9080SIP-DK kit contains a development board, a USB dongle and an NFC antenna. The development board integrates buttons, switches, piezo buzzer, LEDs for easy-use, provides SWD/JTAG and USB interface for debugging and is form-factor compatible with the Arduino® pin layout for more expansion options. The USB dongle is a Bluetooth device powered by QN9080.
- Fully certified module supporting Bluetooth and NFC
- Arduino® interface
- CMSIS-DAP (default) and the J-Link interface for debugging
- UART/I2C/SPI/USB connectivity support
- Full MCUXpresso support
- Reuse all QN9080 tools
- PCB inverted NFC antenna
- USB dongle for interaction with DK board
内容
QN9080SIP-DK development board, QN9080 USB dongle, NFC antenna, USB cable.
技术规格
NXP
无线连接
ARM
-
-
QN9080, NT3H2211
蓝牙低能耗
Cortex-M4F
开发套件QN9080/NT3H2211, USB Dongle, NFC天线, USB线
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书