有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,706.600 (CNY7,578.458) |
产品信息
产品概述
RDGD3162I3PH5EVB is a three-phase inverter reference design and evaluation board populated with six GD3162 single channel IGBT/SiC MOSFET gate drive devices. The evaluation board is designed to connect to a compatible HybridPACK drive IGBT or SiC module for full three-phase inverter applications development and testing. Included with board is KITGD316xTREVB MCU/translator for communication and testing using Flex GUI software.
- MPC5775B and MPC5775E microcontrollers for Battery Management Systems (BMS) & inverter applications
- Ultra-reliable MPC5777C MCU for automotive and industrial engine management
- Evaluation board designed for and populated with GD3162 gate drivers and protection circuitry
- Capability to perform double pulse and short-circuit tests on phase U using KITGD316xTREVB & FlexGUI
- Capability to connect to HybridPACK drive type SiC specific modules
- Daisy chain SPI communication × 3 - 2 channel or × 6 - 1 channel
- Variable flyback VCC power supply with GND reference and variable negative VEE supply
- Easy access power, ground, and signal test points
- 2 × 32 PCIe socket for interfacing MCU control (MPC5775B/E-EVB, MPC5777C-DEVB, or MPC57744P)
- Optional connection for DC bus voltage and current monitoring, phase current feedback connections
内容
Assembled and tested RDGD3162I3PH5EVB (three-phase inverter populated with 5.0 V compatible gate driver devices) board in an anti-static bag, KITGD316XTREVB 3.3V to 5.0 V translator with FRDM-KL25Z MCU board with micro USB cable, Quick Start Guide.
技术规格
NXP
IGBT/SiC栅极驱动器
ARM
-
-
GD3162
三相EV电机控制
Cortex-M0+
参考设计板 GD3162,带Micro USB 线缆的 MCU 板,防静电袋,快速入门指南
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书