产品信息
产品概述
The MCP3564 ADC evaluation board V2 for PIC32 MCUs provides the ability to evaluate the performance of the MCP3564. It also provides a development platform for 32bit PIC® device based applications using existing 100 pin PIC microcontroller plug-in module (PIM) systems that are compatible with the Explorer 16 and other high pin count PIC32 device based demo boards. The system comes with a programmed PIC32MX795F512L PIM module that communicates with the energy management utility software for data exchange and ADC setup. The MCP3564 ADC evaluation board V2 for PIC32 MCUs uses the energy management utility software for evaluation of the MCP3564 via USB connection to the board.
- MCP3564 delta-sigma 4-channel ADC
- User’s LEDs (LD3, LD4)
- MA320003 PIC32MX795F PIM
- Reset switch ICD connector
- Logic probe connector (J12)
- USB host socket LCD
- External power supply socket (9VDC)
- USB socket for RS-232 connection
- TX/RX indicator LED (LD2)
内容
MCP3564 ADC evaluation board V2 for PIC32 MCUs (ADM01097), PIC32MX795F512L PIM, USB cable, Jumpers, Important information sheet.
技术规格
Microchip
24位
内嵌
ADC评估板V2 MCP3564, PIC32MX795F512L PIM, USB电缆, 跳线, 重要信息表
Lead (27-Jun-2024)
MCP3564, PIC32MX795F512L Module
153.6kSPS
控制器, 模拟到数字, 增量总合型
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书