产品信息
产品概述
The MSP430-JTAG-ISO-MK2 is a programmer/debugger development board enables code uploading of applications running on MSP430 microcontrollers. The MSP430-JTAG-ISO-MK2 is suitable for programming and debugging all MSP430Fxxx microcontrollers which support JTAG or SBW (Spy Bi Wire) interfaces. The device is recommended for all MSP430 fans. It is especially convenient for mass production due to the ease of stand alone programming and the ability to power targets. The ISO means that you can't burn your target device by a bad USB port (or electric failure event over voltage) nor you can burn the USB port from a bad target board since the USB and JTAG interfaces are optically isolated.
- Supports both JTAG and SBW interfaces
- Ultra fast programming 14KB/s faster several times than TI-USB-FET (1.4KB when spy biwire)
- Opt isolation 1000VDC, target CKT can be high voltage powered (electricity meters safe debugging)
- Can burn the MSP430 JTAG security fuse in debugger and standalone mode
- LCD display for convenient navigation between different modes of operation
- 1,76GB internal memory available for custom code (standalone mode) or mass storage
- Debugger, mass storage and stand alone modes of operation
- Can be powered either by external power or the USB interface
- Extended firmware features
- Sleek and solid black case
应用
嵌入式设计与开发
警告
MSP430-JTAG-ISO-MK2采用盒式包装, 并配有塑料外壳. 电路板需避免受到高静电放电的影响.
技术规格
仿真器/编程器
MSP430
JTAG仿真器, 电缆
Startech Laptop Privacy Filter
MSP430F1xx, MSP430F4xx
-
编程器, 用于所有MSP430Fxxx MCU, 内部闪存, 兼容IAR Kickstart软件
No SVHC (17-Dec-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Bulgaria
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书