有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY330.100 (CNY373.013) |
产品信息
产品概述
AC164111 is a PM3 ICSP RJ11 adapter designed to accommodate the transition from development to a production environment seamlessly. The adapter plugs into the 14 pin ICSP Insulation Displacement header on the MPLAB PM3 programmer and provides an interface to which an RJ11 cable assembly (which is common to debugging environments) can be used. The RJ11 interface is the de-facto standard on most demonstration boards. Additionally, the adapter facilitates automation and program sequencing by providing a header footprint with PASS/FAIL and GO signals and LED indicators useful to programming line operators.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
适配器
插进14引脚ICSP绝缘位移针座, 便于自动化与程序排序
No SVHC (25-Jun-2025)
MPLAB PM3通用设备编程器
-
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书