需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,780.170 (CNY2,011.5921) |
产品信息
产品概述
Evaluation kit (EV kit) provide a convenient platform for evaluating the capabilities of the MAX32631 microcontroller. MAX32631 EV kit features a socketed MAX32631. This EV kit provides a complete, functional system ideal for development and debugging applications. Easily load and debug code using the supplied Olimex ARM-USB-TINY-H JTAG debugger connected through a standard 20-pin ARM JTAG header. Suitable for use in fitness monitors, portable medical devices, sensor hubs sports watches and wearable medical patches.
- Headers for accessing the IC’s I/O pins and Analog Front End (AFE) input signals
- USB micro-B connection to the IC’s USB device controller
- USB micro-B connection to USB-UART bridge
- Selectable between the IC’s internal UART 0 and UART 1
- On-board Bluetooth® 4.0 BLE transceiver with chip antenna
内容
EV kit board with a socketed MAX32631, Olimex® Arm®-USB-TINY-H JTAG debugger with JTAG ribbon cable and USB standard A-to-B cable, Two standard-A to Micro-B USB cables, Quick Start guide, Hex Keys for the socket.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
-
Cortex-M4F
Eval Board MAX32631, MAX32630
No SVHC (21-Jan-2025)
32位
ARM
MAX32631, MAX32630
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书