打印页面
不再進貨
产品信息
制造商RENESAS
制造商产品编号DA14580PRODTLKT
库存编号2729281
技术数据表
套件应用类型蓝牙
应用系统子类型蓝牙低能, 片上系统
硅芯制造商Dialog Semiconductor
硅芯号DA14580
产品范围-
套件内容评估板DA14580
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
DA14580PRODTLKT is a Bluetooth low energy SoC 16-site production line tool kit. This production test and programming unit enables you to reduce the time to ramp-up at a lower cost. The Production Line Tool (PLT) helps to increase throughput in volume test and programming of units centred around the Renesas Bluetooth® ICs. Applications include proximity and beacons, health and fitness, HID. smart homes and applications requiring software upgrade Over the Air (OTA).
- Ease of integration: DLL based commands
- Flexibility in programming OTP/Flash/EEPROM
- Low overall cost of tester equipment
- High level of parallelization and short testing time
- Up to 16 times parallel programming and test
技术规格
套件应用类型
蓝牙
硅芯制造商
Dialog Semiconductor
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
应用系统子类型
蓝牙低能, 片上系统
硅芯号
DA14580
套件内容
评估板DA14580
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.464025