需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY322.720 (CNY364.6736) |
产品概述
EV3318-C-00A is an evaluation board for the MP3318, a white LED step-up driver with a 2.7V to 5.5V input voltage range and 3-channel current sinks. MP3318 uses peak current control mode to regulate LED current set by an internal register. The MP3318 integrates a 250mohm, 42V MOSFET with a 38V maximum LED voltage output. IC has the ability to drive LEDs in series for <gt/>5” LCD panel applications. The IC’s automatic switching frequency function optimizes efficiency. In addition, the MP3318 offers LED open protection, LED short protection, cycle-by-cycle current limit protection, overvoltage protection and thermal shutdown. I2C interface can set the internal register to program the MP3318 for flexible applications such as dimming mode, LED current ramp, and featured protection functions. The MP3318 is available in an ultra-small WLCSP-12 (1.3mmx1.7mm) package. Applications include smartphones, tablets, GPS receivers, liquid crystal displays (LCDs) with singlecell lithium-ion batteries.
- 3-channel current sink with enable (EN) bits for every channel
- Up to 25mA LED current in backlight mode
- Linear and exponential analogue dimming, up to 50mA LED current in flash mode
- Linear and exponential analogue dimming with 11bit, ultra-high resolution regulates dimming current
- Excellent LED current accuracy, excellent LED string current matching
- 500KHz or 1MHz switching frequency with optional -12% shift
- 250Kohm, 500Kohm or 1Mohm automatic switching frequency
- 1.2Mohm high-speed I2C interface, internal soft start to reduce inrush current
- 0.75A, 1A, 1.25A, or 1.5A current limit protection
- 17V, 23V, 30V, or 38V LED open protection and 2V, 3V or 5V LED short protection
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
升压
25mA
2.7V
MP3318GC
评估板 MP3318GC
No SVHC (19-Jan-2021)
3输出
38V
5.5V
模拟、PWM
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书