需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY294.490 (CNY332.7737) |
产品信息
产品概述
MAX17702EVKITA# provides a proven design to evaluate the MAX17702 high-efficiency, high voltage, Himalaya synchronous step-down DC-DC lead acid (Pb-acid) charger controller. The EV kit charges the Pb-acid battery in constant current (CC), absorption constant-voltage (CV) states, and enters an floating CV state after detecting the taper current threshold or absorption CV timer timeout in the absorption CV state. The EV kit is designed to charge the Pb-acid battery with 10A CC mode charging current (ICHGMAX) and 13.8V absorption CV voltage (VOUT) from a 19V to 60V input supply. The EV kit is optimized for 24V nominal input-voltage application. The switching frequency of the EV kit is set at 350kHz (fSW) for optimum efficiency and component size. The EV kit features an absorption CV timer (TMR) to set the maximum charging time in the absorption CV state. The EV kit features battery temperature sensing and charges only when the temperature is in the allowable charging temperature range.
- Input short protection
- 11V programmed deeply discharged battery detection
- Capacitor programmed 17 hours absorption CV timer
- Full-battery detection with taper current threshold or absorption CV timer
- Cycle-by-cycle overcurrent limit
- External clock synchronization (RT/SYNC)
- Charger status flags (FLG1 and FLG2)
- Charging current monitoring (ISMON)
- Battery temperature sensing and charge when within operating temperature range of -20°C to +60°C
- Charging voltage temperature compensation (-18mV/°C), IC overtemperature protection
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电源管理 - 电池
MAX17702ATG+
Eval Board MAX17702ATG+
No SVHC (21-Jan-2025)
电池充电器
Analog Devices
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书