有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY393.530 (CNY444.6889) |
产品信息
产品概述
The STEVAL-ILL069V2 is a 35W wide input range flyback converter using HVLED001A quasi resonant flyback controller and STF10LN80K5 MOSFET. The HVLED001A is an offline controller for LED lighting with constant voltage primary sensing and high power factor. The STF10LN80K5 is a N-channel 800V, 0.55ohm, 8A MDmesh K5 power MOSFET. The STEVAL-ILL069V2 supplies stable and insulated 48V voltage bus suitable for secondary side circuitry for a total output power of 35W when a wide range of input voltages is applied at its input. A very high power factor is obtained by HVLED001A. Input voltage variations, excessive input voltage (surge or burst overvoltage) or very low input voltages are managed by some of the protections of HVLED001A by improving the reliability of the application. The efficiency of application is very high even at very low load due to foldback feature that also reduces output voltage ripple at light load.
- Input voltage range from 90Vrms to 305Vrms (45Hz to 66Hz)
- Output voltage of 48V/730mA
- High power factor, low THD
- No-load power of better than 250mW at 230V Vin
- Full load efficiency of 90%
- Short circuit protection with auto restart
- Safety in accordance with EN60065 standard
- 130mm x 50mm single side PCB
- Auto-restart output short circuit & overload protections for safe operation in lighting environments
- Auxiliary 16V output is also present to supply small circuits which absorb maximum current of 20mA
技术规格
STMicroelectronics
电源管理
评估板HVLED001A, STF10LN80K5
No SVHC (21-Jan-2025)
HVLED001A, STF10LN80K5
反激式转换器
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书