RPX Series 电源管理开发套件 - 直流/直流:
找到 5 件产品RPX Series Power Management Development Kits - DC / DC
Three evaluation boards are available for the RPX-1.0, -1.5 and -2.5 series respectively. The evaluation boards for the RPX-1.0 and RPX-1.5 have a selectable output voltage of 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V from a DC input of 4V-36V while the evaluation board for the RPX-2.5 has selectable outputs of 1.8V, 3.3V or 5V from an input up to 28V
- Easy evaluation of output voltage selection, control and sensing functions
- 1A, 1.5A or 2.5A output current options
- DC input of 4V-36V
- output voltage of 0.8V, 1.8V, 3.3V, 5V, 12V, 15V or 24V
- Thermal design considerations included
- overload or over-temperature can be evaluated
- EMI Class B filter
- Package Style: Open Frame
查看
采购
工程师
制造商
硅芯制造商
硅芯号
套件应用类型
应用系统子类型
套件内容
产品范围
包装
筛选条件已应用
1 筛选条件已选择
比较 | 包装规格 | 数量 | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3264793 | RECOM POWER | 每个 | 1+ CNY512.570 (CNY579.2041)5+ CNY491.030 (CNY554.8639)10+ CNY462.850 (CNY523.0205) | 最少:1 / 多个:1 | Recom Power | RPX-2.5 | 电源管理 | 直流/直流降压转换器 | 评估模块RPX-2.5 | RPX Series | |||
每个 | 1+ CNY363.180 (CNY410.3934)5+ CNY355.600 (CNY401.828)10+ CNY348.010 (CNY393.2513) | 最少:1 / 多个:1 | Recom Power | RPX-1.0 | 电源管理 - 稳压器 | 降压稳压器 | 评估板RPX-1.0模块 | RPX Series | |||||
每个 | 1+ CNY369.170 (CNY417.1621)5+ CNY359.120 (CNY405.8056)10+ CNY345.800 (CNY390.754) | 最少:1 / 多个:1 | Recom Power | RPX-1.5 | 电源管理 - 稳压器 | 降压稳压器 | 评估板RPX-1.5模块 | RPX Series | |||||
RECOM POWER | 每个 | 1+ CNY354.070 (CNY400.0991)5+ CNY332.040 (CNY375.2052)10+ CNY317.030 (CNY358.2439) | 最少:1 / 多个:1 | Recom Power | RPX-0.5Q | 电源管理 - 稳压器 | 直流/直流降压转换器 | Evaluation Module RPX-0.5Q | RPX Series | ||||
RECOM POWER | 每个 | 1+ CNY375.810 (CNY424.6653)5+ CNY352.390 (CNY398.2007)10+ CNY336.510 (CNY380.2563) | 最少:1 / 多个:1 | Recom Power | RPX-1.5Q | 电源管理 - 稳压器 | 直流/直流降压转换器 | Evaluation Module RPX-1.5Q | RPX Series |