产品信息
产品概述
Evaluation kit to evaluate the MAX12935 two channels, wide body digital isolator. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides a single power supply can also be used. The MAX1293XWEVKIT# comes with U1 populated and supports the following digital isolators such as MAX12934BAWE+, MAX12934CAWE+, MAX12934EAWE+, MAX12934FAWE+, MAX12935BAWE+, MAX12935CAWE+, MAX12935EAWE+ and MAX12935FAWE+. Suitable for sue in multifunction printer, sensor boards and smart meter.
- Broad range of data transfer rates (from DC to 200Mbps)
- 2 unidirectional channels in opposite direction
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 5KVRMS isolation (for the wide-body SOIC package) for 60s
- Battery Management; Fieldbus Communications for Industrial Automation; General Isolation Application; Isolated RS232, RS-485/RS-422, CAN; Medical Systems
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Analog Devices
接口
评估板MAX12934
-
MAX12934
数字隔离器
-
No SVHC (21-Jan-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书