有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,320.440 (CNY4,882.0972) |
产品概述
Evaluation board demonstrating a very effective way to design the high voltage DC-DC stage of a server or industrial SMPS, fulfilling the highest standard of efficiency and reliability. The board includes high voltage and low voltage power MOSFETs, controllers and drivers. The overall best-in-class performance is achieved because of a mix of proper control techniques and best-in-class power device selection. Key Infineon products used to achieve this performance level includes 600V CoolMOS™ CFD7 superjunction (SJ) MOSFET (IPA60R280CFD7), advanced EiceDRIVER™ 2EDN dual-channel gate driver (2EDN7524F), OptiMOS™ 5 80V synchronous rectification MOSFET (BSC026N08NS5), XMC™ microcontroller (XMC4200-F64K256 BA) and CoolSET™ bias converter fly back controller with switch (ICE3RBR4765JZ). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
- Best-in-class efficiency for ZVS PSFB topology
- Optimal use of CoolMOS™ SJ MOSFET and OptiMOS™ best-in-class devices
- High power density
- Easy design customization enabled by graphic user interface
- 350 to 410VDC (nom. 400VDC) input voltage
- 12V ±4% output voltage
- 67A/800W maximum output current/power
- 100KHz switching frequency
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Infineon
电源管理
评估板IPA60R280CFD7
-
IPA60R280CFD7
开关电源(SMPS)
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书