打印页面
可订购
制造商标准交货时间:79 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY518.100 (CNY585.453) |
包装规格:每个
最低: 1
多件: 1
CNY518.10 (CNY585.45 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
The TPS5450EVM-254 is an evaluation module for TPS5450, a high output current PWM converter that integrates a low resistance high side N-channel MOSFET. The TPS5450 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS5450 to achieve high efficiencies and helps to keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5450 provides an enable input. The absolute maximum input voltage for the TPS5450 is 40V.
- Input voltage range from 10V to 31V
- Output current range up to 5A
- 500KHz switching frequency
- 18 µA Shut Down Supply Current
- Improved line regulation and transient response by input voltage feed forward
- System protected by overcurrent limiting, overvoltage protection and thermal shutdown
- Internal compensation minimizes external parts count
- High efficiency greater than 90% enabled by 110mΩ integrated MOSFET switch
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.25