有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY584.070 (CNY659.9991) |
产品信息
产品概述
100W motor control power board based on STIPNS2M50T-H SLLIMM™-nano (SMD) IPM. It provides an affordable and easy to use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. It is designed to work in single- or three-shunt configuration and with triple current sensing options (three dedicated on-board op-amps, op-amps embedded on MCU or single internal IPM op-amp).
- 125 to 400VDC input voltage
- Up to 1.2A nominal current, up to 20VDC input auxiliary voltage
- Overcurrent hardware protection
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- SLLIMM-Nano IPM (STIPNS2M50T-H) IGBT intelligent power module
- Motor control connector (32 pins) interfacing with ST MCU boards
- Universal design for further evaluation with bread board and testing pins
技术规格
电机控制
电源管理
评估板STIPNS2M50T-H
No SVHC (21-Jan-2025)
STMicroelectronics
STIPNS2M50T-H
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书