需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY818.540 (CNY924.9502) |
产品概述
EV6604A-V-00A is a 45V, 2.5A, simple dual H-bridge driver (IN/EN) evaluation board. The EV6604A-V-00A is an evaluation board designed to demonstrate the capabilities of the MP6604A, a dual H-bridge motor driver. It can be used to drive stepper motors, DC brushed motors, or other loads. The MP6604A operates from an input voltage (VIN) of up to 45V, and can deliver load currents up to 2.5A per H-bridge. The MP6604A has separate IN and EN pins for each output pin. The input control signals are generated on the board, or come from an external controller via the connector on the board.
- 4.5V to 45V operating input voltage (VIN) range
- 2.5A maximum output current (IOUT-MAX)
- Dual H-bridge or quad half-bridge driver
- 150mohm low On resistance (RDS(ON)) per MOSFET
- Over-current (OCP), Over-voltage (OVP) and under-voltage lockout (UVLO) protections
- Thermal shutdown
- Fault indication output
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
H桥电机驱动器
电机驱动器
评估板 MP6604AGV
No SVHC (19-Jan-2021)
单片电源系统
MP6604AGV
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书