打印页面
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY498.130 (CNY562.8869) |
包装规格:每个
最低: 1
多件: 1
CNY498.13 (CNY562.89 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
Evaluation boards allows evaluation of the TMC2209 in combination with the TRINAMIC evaluation board system or as stand-alone-board. It uses the standard schematic and offers several options in order to test different modes of operation. Typical applications include compatible design upgrade, 3D printers, printers, POS, office and home automation, textile, sewing machines, CCTV, security, ATM, cash recycler, HVAC.
- 2-phase stepper motor up to 1.7A coil current (2.4A peak)
- Supply voltage range from 5 to 28VDC
- UART interface
- 1 to 256 microsteps
- Step/dir interface
- StealthChop™ silent PWM mode
- SpreadCycle™ smart mixed decay
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
应用系统子类型
步进电机驱动器
套件应用类型
电机控制
套件内容
评估板TMC2209
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯制造商
Trinamic
硅芯号
TMC2209
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.035